DNF14-188FIB-3K

The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.

Crafted for durability and reliability, this female disconnect ensures secure wire connections in various applications. Made of high-quality brass with a tinned finish, it offers excellent corrosion resistance. Fully insulated in a blue housing, it guarantees safe usage. Featuring a 0.187 x 0.020" tab size and supporting 16-14 AWG wires, it provides a versatile solution. With a funnel entry barrel design and butted seam barrel construction, it facilitates easy and efficient crimping. RoHS compliant and suitable for temperatures up to 105°C (221°F), it meets international safety standards. Available in reels of 3000 pieces, it's ideal for bulk installations. Upgrade your connectivity with this premium disconnect terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-188FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF14-188FIB-3K
Supplier Product:Disconnects
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Voltage V:600 (V)
Color Code:Blue
Wire Strip Length mm:7.1 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Insulation Diameter In:0.16 (In.)
Product Type:Disconnects on a Reel
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Length mm:19.8 (mm)
Flammability Rating:HB
Wire Strip Length In:0.28 (In.)
Overall Length In:0.78 (In.)
Sub Brand:Reel Smart
Overall Width In:0.29 (In.)
Overall Height mm:4.6 (mm)
Insulation Diameter mm:4.1 (mm)
Overall Width mm:7.4 (mm)
For Use With:CT-100, CT-160, CT-260, CT-600A (CT-520CH), CT-1525, CT-2500 (CT-2520CH)
Overall Height In:0.18 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download