PV12-10HDR-D

Ring Terminal, 16 - 12 AWG, #10 stud size, heavy duty, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our heavy-duty Ring Terminal. Designed for 16 - 12 AWG wires with a #10 stud size, this terminal boasts vinyl insulation for added safety and durability. Featuring a convenient funnel entry, it allows for easy wire insertion. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal is suitable for a wide range of applications. Constructed with copper and tin-plated for corrosion resistance, it ensures reliable performance. The barrel length of .54 inches and wire insulation diameter of 5.8mm make it compatible with various wire sizes. Perfect for professional use, this RoHS-compliant terminal comes in a bulk package for convenience. Upgrade your electrical projects with this high-quality Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV12-10HDR-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.54 in, 13.7 mm
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Support, Brazed Seam1
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV12-10HDR-D
Supplier Product:Ring Terminals
Wire Strip Length mm :7.1 (mm)
Maximum Metric Conductor Size mm :6 (mm²)
Tongue Width In :0.37 (In.)
Overall Width mm :9.4 (mm)
Tongue Width mm :9.4 (mm)
Stud Hole Size In :1/5 (In.)
Minimum Copper Conductor Size AWG STR :#16 AWG
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Minimum Metric Conductor Size mm :2 (mm²)
Overall Length In :1.08 (In.)
CSA Temperature Rating:105
Insulation Diameter In :0.23 (In.)
Overall Width In :0.37 (In.)
Stud Hole Size mm :5.1 (mm)
Wire Strip Length In :0.28 (In.)
Maximum Copper Conductor Size AWG STR :#12 AWG
For Use With:CT-600A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-460
Insulation Diameter mm :5.8 (mm)
Tongue Length mm :13.7 (mm)
Tongue Length In :0.54 (In.)
Finish Coating:Tin-Plated
Overall Length mm :27.4 (mm)
Flammability Rating:UL 94 V-0
Sub Brand:Pan-Term
Color Code:Yellow

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: