RHEH4BL
The black hybrid thermal transfer ribbon for Panduit's TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (363m) long and 4-H self-laminating, heat-shrink, Turn-Tell, vinyl cloth, tan polyimide, component, and nonlaminated labels. It is available individually or as part of the printer kit.
Enhance your labeling process with our black hybrid thermal transfer ribbon, designed for use with Panduit's TDP4-HE series printer. This essential accessory is part of our comprehensive line of identification solutions, ensuring seamless compatibility with a variety of labels including self-laminating, heat-shrink, vinyl cloth, and more. Measuring 1181 feet in length, it offers lasting performance for your labeling needs. Whether you're organizing cables, components, or other assets, this ribbon, available individually or as part of a printer kit, guarantees crisp, durable prints every time. Upgrade your labeling workflow with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | RHEH4BL |
Color: | Black |
Overall Width: | 4.33 in, 110 mm |
Overall Length: | 363 m, 1181 ft |
Product: | Label Printer Accessories |
SKU: | PANRHEH4BL |
For Use With: | Panduit's TDP4-HE Series Printer |
Compatible Label: | Heat Shrink, Self-laminating, Turn-Tell® and Vinyl Cloth, Tan Polyimide Labels |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |