RMER4RD

Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in red resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1.

Enhance the vibrancy of your labeling projects with our red resin printer ribbon, designed for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates, and raised panel labels. Measuring 300 feet in length and 4.25 inches in width, this high-quality ribbon ensures crisp and durable prints every time. Perfect for industrial and commercial applications, it is a must-have accessory for your label printer. Stay organized and efficient with this essential tool for creating professional and eye-catching labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RMER4RD
Color:Red
Overall Width:4.25 in, 108 mm
Overall Length:300 ft, 91.4 m
Material:Resin
Product:Label Printer Accessories
SKU:PANRMER4RD
For Use With:TDP43ME Thermal Transfer Desktop Printer
Compatible Label:Polyester Labels, Continuous Vinyl Tapes, Marker Plates, Raised Panel Labels

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: