S050X075VAM

MP Cassette, Self-Laminating Label, Vinyl, .50" W x .75" H, .25" Print On Area, Clear/White

Enhance organization and clarity with our MP Cassette Self-Laminating Labels. Made from durable vinyl, these labels are .50" in width by .75" in height, featuring a clear/white design for easy visibility. The .25" print-on area allows for precise labeling, with a maximum operating temperature of 150°F and a minimum of -40°F, ensuring reliability in various environments. Suitable for cables with diameters ranging from 2mm to 4mm, these labels are compatible with 18 AWG wire size. Each pack contains 425 labels, offering ample supply for your labeling needs. Additionally, these labels are RoHS compliant, aligning with environmental standards. Perfect for efficient organization in any setting, from offices to industrial spaces.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S050X075VAM
Color:White
Maximum Operating Temperature:150 °F, 66 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:12.7 mm, .5 in
Overall Height:19.1 mm, .75 in
Material:Vinyl
Maximum Cable Diameter:.16 in, 4 mm
Minimum Cable Diameter:.08 in, 2 mm
Compatible Wire Size:18 AWG
Number of Labels:425
Print-On Area Height:.25 in, 6.4 mm
SKU:PANS050X075VAM
Supplier Product:Portable Printer Self-Laminating Labels
Standards Met:RoHS Compliant
ETIM Assortment:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: