S2-10R-T

Tubular Ring Terminal, 1

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2-10R-T
SKU:PANS2-10R-T
Tongue Thickness mm:2.8 (mm)
Sub Brand:Pan-Lug
Tongue Thickness In:0.11 (In.)
Wire Strip Length In:5/8 (In.)
Finish Coating:Tinned
Wire Strip Length mm:15.875 (mm)
Insulation Material:Non-Insulated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2020PAN20200608 - Discontinuation.Download