S200X150VATY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.

Enhance cable organization with our thermal transfer self-laminating adhesive labels, designed for efficient wire marking. Made of durable vinyl, each label features a white print-on area perfect for identifying Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10-6 AWG wires. With a clear overlaminate for added protection, these 2.0" wide by 1.5" long labels are easy to apply and ensure long-lasting visibility. Suitable for various wire sizes, they come in convenient rolls of 5000, offering a cost-effective labeling solution for any project. From data centers to industrial settings, these labels are essential for maintaining organization and efficiency in cable management. Compliant with RoHS regulations, they guarantee both quality and environmental responsibility. Elevate your labeling process with these high-performance cable markers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S200X150VATY
Color:White
Maximum Operating Temperature:150 °F, 66 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:2 in, 50.8 mm
Overall Length:1.5 in, 38.1 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.32 in, 8.1 mm
Minimum Cable Diameter:.16 in, 4.1 mm
Compatible Wire Size:6 - 10 AWG
Number of Labels:5000
Print-On Area Height:12.7 mm, .5 in
SKU:PANS200X150VATY
Supplier Product:Desktop Printer Self-Laminating Labels
Cable Type:Category 5e UTP;Category 6 UTP;Category 6A UTP;Category 5e FTP;10 – 6 AWG
Standards Met:RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: