S200X225VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000.
Enhance cable organization with our self-laminating adhesive label, perfect for Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6e (10 Gig) FTP cables, as well as 8 - 4 AWG wires. These vinyl labels, featuring a white print-on area and clear overlaminate, ensure durability and visibility. With 1000 labels per package, each 1.0" wide by 2.25" long, streamline your labeling process efficiently. Suitable for thermal transfer printers, these labels are a must-have for any structured cabling project, meeting RoHS compliance standards.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S200X225VATY |
Color: | White |
Maximum Operating Temperature: | 0 °C, 0 °F |
Minimum Operating Temperature: | 0 °C, 0 °F |
Overall Width: | 2 in, 50.8 mm |
Overall Length: | 2.25 in, 57.2 mm |
Material: | Vinyl |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | 12.2 mm, .48 in |
Minimum Cable Diameter: | .24 in, 6.1 mm |
Compatible Wire Size: | 4 - 8 AWG |
Number of Labels: | 1000 |
Print-On Area Height: | 19 mm, .75 in |
SKU: | PANS200X225VATY |
Supplier Product: | Desktop Printer Self-Laminating Labels |
Cable Type: | Category 6 FTP; Category 6a (10 Gig) UTP; Category 6e (10 Gig) FTP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |