S48-175-L0
StrongHoldâ„¢ Cable Tie, 48.03L (1220mm), Heavy, Nylon, Weather Resistant, Black,Package 50
Secure your heavy-duty outdoor cable installations with our StrongHold™ Cable Tie. Made of durable nylon 6.6, this weather-resistant black tie boasts a maximum operating temperature of 185 °F and a minimum of -40 °C, ensuring reliability in harsh conditions. With a tensile strength of 175 lb, it can handle even the toughest bundling tasks. Measuring 48.03 inches in length and 14.1 mm in width, it's perfect for large cable bundles, with a maximum bundle diameter of 14.37 inches. Trust in its strength and longevity for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S48-175-L0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 14.1 mm, .56 in |
Overall Length: | 1220 mm, 48.03 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 14.37 in, 365 mm |
Tensile Strength: | 175 lb, 778.43 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .28 in, 7.1 mm |
SKU: | PANS48-175-L0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 2 (mm) |
Minimum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | UV-Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.08 (In.) |
Maximum Installation Temperature C: | 32 (°C) |
Standards Met: | Culus Listed, CE Compliant, UL 62275 (Type 2, 21), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |