SE38PFR-TR8

Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.

Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Featuring a 0.38" diameter and a gray Flame Retardant finish, this sleeving offers continuous abrasion resistance while maintaining flexibility with its open weave design. Crafted from Polyethylene Terephthalate, it can withstand temperatures ranging from -70 °C to 125 °C, making it ideal for various environments. Each reel contains 200 ft. of sleeving, providing ample coverage for your needs. Trust in its VW-1 flammability rating and RoHS compliance for added safety assurance. Upgrade your wire and cable management with our Pan-Wrap Braided Sleeving.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE38PFR-TR8
Color:Gray
Maximum Operating Temperature:257 °F, 125 °C
Minimum Operating Temperature:-94 °F, -70 °C
Overall Length:200 ft, 61 m
Material:Polyethylene Terephthalate
Flammability Rating:VW-1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE38PFR-TR8
Standards Met:CSA Certified, Compliant with U.S. and European passenger rail standards, UL Recognized E116868; RoHS Complaint
Application:(1) Provides Continuous Abrasion Protection for Wires, Cables, Hoses, and Tubing; (2) Highly Flexible Open Weave will not Trap Heat or Humidity; (3) Allows for Use with Irregular Shapes
Nominal Diameter In:0.38 (In.)
Nominal Diameter mm:9.6 (mm)
Resistance Properties:Flame-Retardant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/29/20172017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected.Download