SGABM25-A-C

The adhesive mount in white is mounted with rubber adhesive tape and measures 1" x 1" (25.4 mm x 25.4 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.

Enhance cable management with our durable adhesive mount in white, crafted from nylon 6.6 for superior strength and resilience. Measuring 1" x 1", it offers a secure solution for indoor environments. The rubber adhesive tape ensures easy installation, while its robust design guarantees heat and wear resistance, withstanding temperatures from -40°C to 185°F. Perfect for organizing cables and wires, each pack contains 100 mounts for efficient use. Elevate your workspace with this essential cable tie mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SGABM25-A-C
Color:White
Maximum Operating Temperature:49 °C, 185 °F
Minimum Operating Temperature:-40 °C, 104 °F
Overall Width:1 in, 25.4 mm
Overall Height:.24 in, 6.1 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Width:1 in, 25.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSGABM25-A-C
Environment:Indoor
Application:Low Profile Super-Grip ™ Adhesive Backed Cable Tie Mounts, Used Where Space is Limited, to Keep Bundle Close to Mounting Surface and with Super-Grip ™ Cable Ties
Standards Met:CE Compliant,RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: