SST1M-M30
Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black.
Secure your cables with ease using the Sta-Strap® cable tie. This releasable tie features a miniature cross-section, perfect for organizing in tight spaces. Made of durable heat-stabilized nylon 6.6 in sleek black, it can withstand temperatures ranging from -60°C to 85°C, ensuring reliable performance. With a length of 4.0 inches (102mm) and a width of 0.1 inches (2.4mm), it's ideal for various applications. The tie has a maximum tensile strength of 18 lbs (80N) and can accommodate bundle diameters from 0.06 inches (1.5mm) to 0.78 inches (19.8mm). Whether for indoor use or beyond, this RoHS-compliant tie is a versatile solution for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST1M-M30 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .1 in, 2.4 mm |
Overall Length: | 4 in, 102 mm |
Material: | Heat Stabilized Nylon 6.6 |
Maximum Bundle Diameter: | .78 in, 19.8 mm |
Tensile Strength: | 18 lb, 80 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSST1M-M30 |
Standard Carton Length: | 22.96 in / 228.6 mm |
Width: | 0.1 in / 2.4 mm |
Material: | Heat Stabilized Nylon 6.6 |
Package Volume: | 0.043 cu ft |
Overall Length: | 4 in / 102 mm |
Color: | Black |
Carton Weight: | 30.000 lbs |
Min. Operating Temperature: | -76 °F / -60 °C |
Standard Package Height: | 25.4 mm |
Standard Carton Width: | 10.46 in / 265.684 mm |
Package Weight: | 0.600 lbs |
Standard Package Length: | 228.6 mm / 9 in |
Carton Qty: | 50000 |
Package Quantity: | 1000 |
Standard Package Width: | 203.2 mm / 8 in |
Country of Origin: | SG |
Max. Operating Temperature: | 85 °C / 185 °F |
Min Order UOM: | Piece |
Std Carton Width In: | 10.46 In |
Lead Content Indicator: | N |
RoHS Compliant: | Compliant |
GTIN Package: | 00074983575114 |
Min Order Qty: | 1,000 |
Std Pkg UOM: | Piece |
Standard Package Volume Ft3: | 0.0433 Ft3 |
Hazardous Material Flag: | N |
Std Carton Width MM: | 265.684 MM |
ARRA Compliant: | Y |
Std Ctn Qty: | 50000 |
ECCN Commodity Code: | EAR99 |
Std Carton Height MM: | 404.114 MM |
Standard Package Weight Pounds: | 0.6000 |
California Pro65 Cancer: | No |
Std Package Height In: | 1 In |
UPC: | 07498357511 |
Std Package Length MM: | 228.6 MM |
Std Package Width MM: | 203.2 MM |
NLD HS Code: | 3926909790000000000000 |
Std Carton Length MM: | 228.6 MM |
EAN: | 00074983575114 |
Standard Carton Volume Ft3: | 0.0433 Ft3 |
Buy American Compliant: | Y |
GTIN Carton: | 50074983575119 |
Std Package Length In: | 9 In |
USA HS Code: | 3926909990000000000000 |
Std Pkg Qty: | 1000 |
Standard Carton Weight Pounds: | 30.0000 |
Std Package Height MM: | 25.4 MM |
Std Carton Height In: | 15.91 In |
UOM EA PK: | PK |
Restricted Use of Hazardous Substances: | N |
Mercury Content Indicator: | No |
Std Package Width In: | 8 In |
REACH Status: | False |
Std Carton Length In: | 22.96 In |
USA HS Code 10digit: | 3926909990 |
Country of Origin 2Digit: | SG |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Sub Brand: | Pan-Ty® |
For Use With: | Cables |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23 | Download |