SST2S-M30
Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, heat stabilized nylon 6.6, black.
Keep your cables organized with our Sta-Strap® releasable cable tie, designed for easy bundling and securing. Made of durable heat stabilized nylon 6.6 in classic black, it ensures reliable performance in temperatures ranging from -60°C to 85°C. With a standard cross section and a length of 6.7 inches, it accommodates various cable sizes, with a maximum bundle diameter of 1.75 inches. Its impressive tensile strength of 222 N (50 lb) guarantees secure fastening, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for indoor use, it's an essential tool for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST2S-M30 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 6.7 in, 172 mm |
Material: | Heat Stabilized Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 45 mm |
Tensile Strength: | 50 lb, 222 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSST2S-M30 |
Standard Package Width: | 12 in / 304.8 mm |
Material: | Heat Stabilized Nylon 6.6 |
Width: | 4.6 mm / 0.18 in |
Max. Operating Temperature: | 185 °F / 85 °C |
Package Weight: | 2.300 lbs |
Carton Weight: | 34.500 lbs |
Standard Package Height: | .1 in / 2.54 mm |
Country of Origin: | SG |
Carton Qty: | 15000 |
Min. Operating Temperature: | -76 °F / -60 °C |
Package Quantity: | 1000 |
Color: | Black |
Package Volume: | 0.144 cu ft |
Standard Carton Length: | 355.6 mm / 22.96 in |
Standard Package Length: | 355.6 mm / 14 in |
Standard Carton Width: | 10.46 in / 265.684 mm |
Overall Length: | 6.7 in / 172 mm |
For Use With: | Cables |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature C: | -20 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Sub Brand: | Pan-Ty® |
Maximum Installation Temperature F: | 32 (°F) |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Std Package Height In: | .1 In |
UOM EA PK: | PK |
GTIN Carton: | 50074983576697 |
California Pro65 Cancer: | No |
Std Carton Length In: | 22.96 In |
Mercury Content Indicator: | No |
GTIN Package: | 00074983576692 |
Std Package Height MM: | 2.54 MM |
Restricted Use of Hazardous Substances: | N |
Std Carton Length MM: | 355.6 MM |
Hazardous Material Flag: | N |
Std Package Width MM: | 304.8 MM |
UPC: | 07498357669 |
ARRA Compliant: | Y |
REACH Status: | False |
Lead Content Indicator: | N |
Standard Carton Volume Ft3: | 0.1443 Ft3 |
Std Carton Width In: | 10.46 In |
Std Package Width In: | 12 In |
NLD HS Code: | 3926909790000000000000 |
Std Package Length In: | 14 In |
EAN: | 00074983576692 |
Standard Package Volume Ft3: | 0.1443 Ft3 |
ECCN Commodity Code: | EAR99 |
Std Package Length MM: | 355.6 MM |
USA HS Code: | 3926909990000000000000 |
Std Ctn Qty: | 15000 |
Min Order UOM: | Piece |
Min Order Qty: | 1,000 |
RoHS Compliant: | Compliant |
Country of Origin 2Digit: | SG |
Std Carton Height MM: | 404.114 MM |
Standard Carton Weight Pounds: | 34.5000 |
Buy American Compliant: | Y |
Std Carton Width MM: | 265.684 MM |
Std Carton Height In: | 15.91 In |
Standard Package Weight Pounds: | 2.3000 |
USA HS Code 10digit: | 3926909990 |
Std Pkg UOM: | Piece |
Std Pkg Qty: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |