SST3S-M0

Sta-Strap® cable tie, releasable, standard cross section, 11.0 (279mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Sta-Strap® cable tie. This releasable tie, made of weather-resistant nylon 6.6, is perfect for outdoor use with a maximum operating temperature of 185°F and a minimum of -60°C. It boasts a standard cross-section and a length of 11 inches, providing ample space for your bundling needs. The black tie has a tensile strength of 222 N (50 lb) and can accommodate bundles up to 3 inches in diameter. With RoHS compliance, you can trust in its environmental friendliness. Whether for professional or personal use, our cable tie is a reliable choice for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST3S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.18 in, 4.6 mm
Overall Length:11 in, 279 mm
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:3 in, 76 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST3S-M0
Min. Operating Temperature:-60 °C / -76 °F
Package Weight:4.000 lbs
Color:Black
Max. Operating Temperature:185 °F / 85 °C
Standard Package Height:.1 in / 2.54 mm
Standard Package Width:13 in / 330.2 mm
Carton Qty:10000
Width:4.6 mm / 0.18 in
Standard Package Length:17 in / 431.8 mm
Country of Origin:SG
Package Volume:0.200 cu ft
Package Quantity:1000
Standard Carton Width:265.684 mm / 10.46 in
Overall Length:11 in / 279 mm
Material:Weather Resistant Nylon 6.6
Carton Weight:40.000 lbs
Standard Carton Length:22.96 in / 431.8 mm
Lead Content Indicator:N
EAN:00074983577439
Std Carton Height MM:366.014 MM
Std Pkg UOM:Piece
California Pro65 Cancer:No
RoHS Compliant:Compliant
REACH Status:False
Std Package Width MM:330.2 MM
Min Order Qty:1,000
Standard Package Weight Pounds:4.0000
Std Carton Width MM:265.684 MM
Std Pkg Qty :1000
USA HS Code 10digit:3926909990
Std Package Length MM:431.8 MM
Std Carton Length In:22.96 In
Standard Carton Weight Pounds:40.0000
Min Order UOM:Piece
USA HS Code:3926909990000000000000
Std Package Width In:13 In
Std Carton Width In:10.46 In
Std Package Height MM:2.54 MM
GTIN Package:00074983577439
Standard Carton Volume Ft3:0.2003 Ft3
ECCN Commodity Code:EAR99
Std Ctn Qty:10000
Mercury Content Indicator:No
Restricted Use of Hazardous Substances:N
Std Carton Length MM:431.8 MM
Country of Origin 2Digit:SG
GTIN Carton:50074983577434
Standard Package Volume Ft3:0.2003 Ft3
Std Package Height In:.1 In
Std Package Length In:17 In
Hazardous Material Flag:N
Buy American Compliant:Y
NLD HS Code:3926909790000000000000
Std Carton Height In:14.41 In
UOM EA PK:PK
UPC:07498357743
ARRA Compliant:Y
Resistance Properties:UV Resistant
For Use With:Cables
Minimum Installation Temperature C :-20 (°C)
Maximum Installation Temperature C :0 (°C)
Sub Brand:Pan-Ty®
Maximum Installation Temperature F :32 (°F)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
Minimum Installation Temperature F :-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2023PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23Product Change Notice Download