SST4S-M0

Sta-Strap® cable tie, releasable, standard cross section, 15.0 (381mm) length, weather resistant nylon 6.6, black, bulk package.

Stay organized with our Sta-Strap® cable tie, perfect for securing and easily releasing cables. Designed for outdoor use, this weather-resistant tie is made of durable nylon 6.6 in classic black. With a length of 15 inches, it can accommodate bundles up to 4 inches in diameter, offering reliable fastening with a tensile strength of 40 lbs. Whether you're tackling a DIY project or managing cables in a professional setting, our releasable cable tie is a must-have for efficient wire management. Rest assured, it's also RoHS compliant, meeting environmental standards for peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: SST4S-M0
Color: Black
Maximum Operating Temperature: 85 °C, 185 °F
Minimum Operating Temperature: -60 °C, -76 °F
Overall Width: .14 in, 3.4 mm
Overall Length: 14.7 in, 375 mm
Material: Weather Resistant Nylon 6.6
Maximum Bundle Diameter: 4 in, 101.4 mm
Tensile Strength: 40 lb, 178 N
Product: Releasable Cable & Wire Ties
Environment Application: Outdoor
Minimum Bundle Diameter: .06 in, 1.5 mm
SKU: PANSST4S-M0
Carton Qty: 5000
Package Weight: 6.100 lbs
Standard Carton Width: 265.684 mm / 10.46 in
Max. Operating Temperature: 185 °F / 85 °C
Country of Origin: SG
Carton Weight: 30.500 lbs
Package Volume: 0.317 cu ft
Material: Weather Resistant Nylon 6.6
Standard Package Width: 317.5 mm / 12.5 in
Min. Operating Temperature: -60 °C / -76 °F
Standard Package Height: 43.18 mm / 1.7 in
Color: Black
Standard Package Length: 16.6 in / 421.64 mm
Standard Carton Length: 22.96 in / 421.64 mm
Overall Length: 375 mm / 14.7 in
Package Quantity: 1000
Width: 0.14 in / 3.4 mm
California Pro65 Cancer: No
Std Carton Width In: 10.46 In
Std Package Width In: 12.5 In
ARRA Compliant: Y
Standard Package Weight Pounds: 6.1000
Hazardous Material Flag: N
Min Order UOM: Piece
Buy American Compliant: Y
Std Carton Height MM: 289.814 MM
Mercury Content Indicator: No
Std Ctn Qty: 5000
GTIN Package: 00074983501823
Std Carton Length MM: 421.64 MM
Std Pkg UOM: Piece
Std Carton Length In: 22.96 In
Std Package Length In: 16.6 In
UPC: 07498350182
Country of Origin 2Digit: SG
USA HS Code: 3926909990000000000000
Lead Content Indicator: N
ECCN Commodity Code: EAR99
Std Carton Height In: 11.41 In
Min Order Qty: 1,000
EAN: 00074983501823
Standard Package Volume Ft3: 0.3172 Ft3
UOM EA PK: PK
Standard Carton Weight Pounds: 30.5000
Std Package Height In: 1.7 In
Std Pkg Qty: 1000
Standard Carton Volume Ft3: 0.3172 Ft3
NLD HS Code: 3926909790000000000000
Std Package Width MM: 317.5 MM
REACH Status: False
Std Package Length MM: 421.64 MM
Restricted Use of Hazardous Substances: N
GTIN Carton: 50074983501828
RoHS Compliant: Compliant
USA HS Code 10digit: 3926909990
Std Carton Width MM: 265.684 MM
Std Package Height MM: 43.18 MM
Resistance Properties: UV Resistant
Maximum Installation Temperature F: 32 (°F)
Sub Brand: Pan-Ty®
Standards Met: UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
Minimum Installation Temperature F: -4 (°F)
For Use With: Cables
Minimum Installation Temperature C: -20 (°C)
Maximum Installation Temperature C: 0 (°C)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/30/2023 PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download