PV10-8LF-D

Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient use, this terminal features vinyl insulation, a funnel entry, and a butted seam, ensuring reliable performance. Suitable for 12-10 AWG wires with a #8 stud size, it offers versatility in various applications. With a maximum operating temperature of 105°C (221°F), it guarantees durability even in high-temperature environments. Crafted from copper with a tin-plated finish, it provides excellent conductivity and corrosion resistance. RoHS compliant and offered in bulk packaging, this terminal is a must-have for any professional or DIY electrician. Upgrade your wiring projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-8LF-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.05 in, 26.7 mm
Stud Size:#8
Stud Hole Size:4.1 mm, 4/25 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV10-8LF-D
Supplier Product:Fork Terminals
Wire Strip Length mm:7.9 (mm)
Maximum Copper Conductor Size AWG:#10 (AWG)
Maximum Voltage kV:0.6 (kV)
Tongue Thickness In:0.04 (In.)
Maximum Wire Insulation Diameter In:0.23 (In.)
Finish Coating:Tin-Plated
Insulation Type:Vinyl
For Use With:C. CT-100, CT-600-A , CT-1550, CT-1551, CT-550
Overall Width In:0.3 (In.)
Wire Strip Length In:0.31 (In.)
Maximum Wire Insulation Diameter mm:5.7 (mm)
Tongue Width mm:7.6 (mm)
Tongue Length In:0.52 (In.)
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG:#12 (AWG)
Seam Type:Brazed
Maximum Metric Conductor Size mm:6 (mm²)
Tongue Width In:0.3 (In.)
Tongue Thickness mm:1 (mm)
Insulation Diameter In:0.23 (In.)
Tongue Length mm:13.2 (mm)
CSA Temperature Rating:105
Barrel Length In:0.52 (In.)
Sub Brand:Pan-Term
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Product Type:Loose Piece Terminal
Minimum Metric Conductor Size mm:4 (mm²)
Insulation Diameter mm:5.7 (mm)
Flammability Rating:UL 94 V-0
Barrel Length mm:13.2 (mm)
Minimum Copper Conductor Size AWG STR:#12 AWG
Maximum Copper Conductor Size AWG STR:#10 AWG
Overall Width mm:7.6 (mm)
Color Code:Yellow

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download