T038X000VPM-BK

Black on White, Vinyl Tape, Width: 0.38"

Easily distinguish your items with our Black on White Vinyl Tape. With a width of 0.38 inches, this durable tape is perfect for professional labeling. The stark contrast of black on white ensures clear visibility, while the 23-foot length provides ample coverage. Made of high-quality vinyl, it guarantees long-lasting adherence. Whether for organizational purposes or creative projects, this tape is a versatile and reliable choice. Its RoHS compliance also ensures it meets environmental standards. Elevate your labeling game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T038X000VPM-BK
Color:White
Overall Width:.354 in, 9 mm
Overall Length:23 ft, 7 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT038X000VPM-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: