T100FR-CY

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) x 100', flame retardant polyethylene, natural.

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring 1" in width and extending to a length of 100 feet, this flame retardant polyethylene wrap offers reliable abrasion protection. Suitable for a variety of applications, it can withstand operating temperatures ranging from -20°C to 50°C. With a maximum bundle diameter of 6 inches and a V-0 flammability rating, it ensures safety and efficiency in cable management. RoHS compliant, this Spiral Wrap is an essential addition to your wire and cable protection arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100FR-CY
Color:Natural
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-20 °C, -4 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:152.4 mm, 6 in
Wall Thickness:.07 in, 1.8 mm
Flammability Rating:V-0
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:22.2 mm, .87 in
SKU:PANT100FR-CY
Standards Met:UL Recognized- E141152
Resistance Properties:Flame Resistant
Product Category:ABRASION PROTECTION
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Includes:Installation Tool

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download