T100X000VPC-BK

Black on white, vinyl tape. Width: 1.00".

Enhance organization and labeling efficiency with this high-quality vinyl tape in classic black-on-white. Designed for seamless printing, it offers a width of 1.00" for clear and easy identification. With a generous length of 25 ft, it's ideal for a variety of labeling tasks. Crafted from durable vinyl material and boasting RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for use in offices, warehouses, and beyond, this tape is a versatile essential for any labeling project. Elevate your organization game with this must-have accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000VPC-BK
Color:White
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT100X000VPC-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: