T12FR-C20Y

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 100', flame retardant polyethylene, black.

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Made from flame retardant polyethylene in sleek black, this .12" (3.2mm) x 100' wrap offers reliable abrasion protection in various applications. With a maximum operating temperature of 122°F (50°C) and a minimum of -20°C (-4°F), it ensures performance in diverse environments. The 152.4m (500ft) length caters to extensive bundling needs, while the V-0 flammability rating guarantees safety. ROHS compliant and designed for easy installation, this Cable Spiral Wrap is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T12FR-C20Y
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-20 °C, -4 °F
Overall Length:152.4 m, 500 ft
Material:Polyethylene
Maximum Bundle Diameter:12.7 mm, .5 in
Wall Thickness:.03 in, .8 mm
Flammability Rating:V-0
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.06 in, 1.6 mm
SKU:PANT12FR-C20Y
Resistance Properties:Flame Resistant
Product Category:ABRASION PROTECTION
Standards Met:UL Recognized E141152
Includes:Installation Tool
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download