T25F-C0

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', weather resistant polyethylene, black.

Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .25" x 100', this black polyethylene wrap provides reliable abrasion protection, making it ideal for indoor use. With a maximum operating temperature of 65 °C and a minimum of -40 °C, it ensures durability in various environments. Its weather-resistant design and RoHS compliance guarantee both performance and environmental responsibility. Easily bundle up to 2 inches with a .04-inch wall thickness, meeting your organization and protection needs. Trust in our Cable Spiral Wraps for efficient wire and cable management, a must-have in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T25F-C0
Color:Black
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:2 in, 50.8 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Environment Application:indoor
Minimum Bundle Diameter:.18 in, 4.8 mm
SKU:PANT25F-C0
Resistance Properties:Weather Resistant
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Product Category:ABRASION PROTECTION
Includes:Installation Tool
Standards Met:UL Recognized E141152

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download