T25N-C0
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', weather resistant nylon 6.6, black.
Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap. Crafted from weather-resistant nylon 6.6 in sleek black, this .25" x 100' wrap offers reliable abrasion protection, ensuring longevity in diverse environments. With a maximum operating temperature of 149°F and a minimum of -40°F, it's suitable for a wide range of applications. Its flexibility is perfect for bundling, with a maximum diameter of 2" and a minimum of .18", while the .02" wall thickness guarantees robust shielding. Meeting RoHS compliance and boasting a flammability rating of HB, this spiral wrap is a secure choice for your cable management needs. Find it in our Sleeving & Spiral Wraps collection.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T25N-C0 |
Color: | Black |
Maximum Operating Temperature: | 65 °C, 149 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 100 ft, 30.5 m |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Wall Thickness: | .02 in, .6 mm |
Flammability Rating: | HB |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | .18 in, 4.8 mm |
SKU: | PANT25N-C0 |
Product Category: | ABRASION PROTECTION |
Resistance Properties: | Weather Resistant |
Includes: | Installation Tool |
Standards Met: | UL Recognized E141152 |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |