T25N-C
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', nylon 6.6, natural.
Protect your wires, cables, hoses, and tubing with our Spiral Wrap, designed for abrasion resistance. Made of durable nylon 6.6 in a natural color, this .25" x 100' wrap offers reliable protection in a variety of applications. With a maximum operating temperature of 149°F and a minimum of -40°F, it ensures performance in both hot and cold environments. Its HB flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. Easy to use and versatile, this spiral wrap is an essential solution for managing and safeguarding your cables.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T25N-C |
Color: | Natural |
Maximum Operating Temperature: | 65 °C, 149 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 100 ft, 30.5 m |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Wall Thickness: | .02 in, .6 mm |
Flammability Rating: | HB |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | .18 in, 4.8 mm |
SKU: | PANT25N-C |
Standards Met: | UL Recognized E141152 |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Resistance Properties: | Weather Resistant |
Includes: | Installation Tool |
Product Category: | ABRASION PROTECTION |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |