T25R-CY
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', fire resistant polyethylene, natural.
Enhance the longevity and durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .25" x 100', this fire-resistant polyethylene wrap provides reliable abrasion protection in demanding environments. With a natural color and V-2 flammability rating, it ensures both safety and functionality. Operating efficiently in temperatures ranging from -40°C to 50°C, it offers versatile use. Its easy-to-install design accommodates bundle diameters from .18" to 2", making it a practical solution for various applications. RoHS compliant and crafted from high-quality materials, our Spiral Wrap guarantees performance and peace of mind. Upgrade your wire and cable management with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T25R-CY |
Color: | Natural |
Maximum Operating Temperature: | 122 °F, 50 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 100 ft, 30.5 m |
Material: | Polyethylene |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Wall Thickness: | .04 in, 1 mm |
Flammability Rating: | V-2 |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | .18 in, 4.8 mm |
SKU: | PANT25R-CY |
Includes: | Installation Tool |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Resistance Properties: | Fire Resistant |
Product Category: | ABRASION PROTECTION |
Standards Met: | UL Recognized- E141152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |