T50F-C0
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', weather resistant polyethylene, black.
Protect and organize your wires, cables, hoses, and tubing with our durable Spiral Wrap. Made of weather-resistant polyethylene, this black wrap offers abrasion protection, making it ideal for indoor and outdoor use. With a maximum operating temperature of 122°F and a minimum operating temperature of -40°F, it is suitable for a variety of environments. Measuring 0.50" x 100', it can accommodate bundles up to 4" in diameter. The .06" wall thickness ensures reliable protection, and its HB flammability rating guarantees safety. RoHS compliant, this Spiral Wrap is a must-have for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T50F-C0 |
Color: | Gray |
Maximum Operating Temperature: | 122 °F, 50 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 100 ft, 30.5 m |
Material: | Polyethylene |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Wall Thickness: | .06 in, 1.5 mm |
Flammability Rating: | HB |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Environment Application: | Indoor/Outdoor |
Minimum Bundle Diameter: | .37 in, 9.5 mm |
SKU: | PANT50F-C0 |
Resistance Properties: | Weather Resistant |
Standards Met: | UL Recognized E141152 |
Includes: | Installation Tool |
Product Category: | ABRASION PROTECTION |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |