T50R-TLY
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 250', fire resistant polyethylene, natural.
Enhance the durability of your wire, cable, hose, or tubing with our Spiral Wrap, designed for superior abrasion protection. Made of fire-resistant polyethylene, this .50" x 250' wrap ensures long-lasting performance in demanding environments. With a maximum operating temperature of 122°F and a minimum of -40°F, it guarantees reliability in a wide range of conditions. The TFE material, along with a V-2 flammability rating, offers added safety and peace of mind. Ideal for maintaining organization and safeguarding components, this Spiral Wrap is a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T50R-TLY |
Color: | Natural |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Length: | 250 ft, 76.2 m |
Material: | TFE |
Maximum Bundle Diameter: | 4 in, 101.6 mm |
Wall Thickness: | .06 in, 1.5 mm |
Flammability Rating: | V-2 |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Minimum Bundle Diameter: | .37 in, 9.5 mm |
SKU: | PANT50R-TLY |
Standards Met: | UL Recognized- E141152 |
Includes: | Installation Tool |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Product Category: | ABRASION PROTECTION |
Resistance Properties: | Flame Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |