T50T-Q
The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .50" (12.7mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 25' (7.6m) reels.
Protect your wires, cables, hoses, and tubing with our Spiral Wrap, designed for abrasion resistance. Made of natural color tetrafluoroethylene, it offers durability and flexibility. With a .50" (12.7mm) outside diameter and a wall thickness of .03 in (.8mm), it ensures optimal protection. Suitable for indoor and outdoor use, this wrap has a maximum operating temperature of 180°C (356°F) and a minimum operating temperature of -270°C (-454°F). Each reel contains 25ft (7.6m) of spiral wrap, making it ideal for various applications. ROHS compliant and with a flammability rating of V-0, it guarantees safety and quality. Upgrade your wire and cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T50T-Q |
Color: | Natural |
Maximum Operating Temperature: | 180 °C, 356 °F |
Minimum Operating Temperature: | -270 °C, -454 °F |
Overall Length: | 25 ft, 7.6 m |
Material: | TFE |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Wall Thickness: | .03 in, .8 mm |
Flammability Rating: | V-0 |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Environment Application: | Indoor/Outdoor |
Minimum Bundle Diameter: | .37 in, 9.5 mm |
SKU: | PANT50T-Q |
Standards Met: | UL Recognized- E141152 |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Includes: | Spiral Wrap Tool |
Resistance Properties: | Flame Resistant, Chemical Resistant, UV Resistant |
Product Category: | ABRASION PROTECTION |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |