TM2S8-C100

The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 100.

Secure cables with ease using our Cable Tie Mount in black, a durable solution for organizing wires in any environment. This mount, designed for #8 (M4) screws, features a 0.43" (10.9 mm) wide base and is crafted from weather-resistant polypropylene, perfect for both indoor and outdoor use. With a maximum operating temperature of 115°C (239°F) and a minimum operating temperature of -60°C (-76°F), it offers reliable performance in various conditions. Each package contains 100 mounts, making it ideal for large-scale projects. The UL94 HB-rated material ensures safety and compliance, while the compact design, measuring 10.9 mm (.43 in) in width and 16 mm (.63 in) in length, allows for efficient installation. Streamline your cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM2S8-C100
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.43 in, 10.9 mm
Overall Height:7 mm1
Overall Length:.63 in, 16 mm
Material:Weather Resistant Polypropylene
Mount Hole Thread Size:#8
Width:.43 in, 10.9 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTM2S8-C100
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Environment:Outdoor
Application:Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: