TM2S8-M69
The cable tie mount in ivory is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Enhance cable organization with our Ivory Cable Tie Mounts, designed for secure fastening with a #8 (M4) screw. Crafted from flame-retardant nylon 6.6, these mounts offer robust mechanical strength, heat resistance up to 100°C, and enhanced durability in indoor settings. Each pack contains 1000 mounts, measuring 0.43" (10.9mm) in width and 0.63" (16mm) in length. With a UL94 V-0 flammability rating and RoHS compliance, these Cable Tie Mounts ensure both safety and environmental responsibility. Perfect for efficient wire and cable management in various applications.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM2S8-M69 |
Color: | Ivory |
Maximum Operating Temperature: | 100 °C, 212 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .43 in, 10.9 mm |
Overall Height: | 7 mm1 |
Overall Length: | .63 in, 16 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #8 |
Width: | .43 in, 10.9 mm |
Flammability Rating: | UL94 V-0 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM2S8-M69 |
Environment: | Indoor |
Application: | Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |