MS27502B11C

MS27502 - Connectors, Electrical, Circular, Cover, Protective, Receptacle, Bayonet Coupling, 38999 Series I

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. Featuring high-strength aluminum shells with options for plating, including cadmium-free finishes, these connectors ensure reliable connectivity. The Series I family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, all designed for rugged durability and compatibility with military specifications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:MS27502B11C
Military Specification:MIL-DTL-38999 I
Series:Series I
Accessory Type:Circular Connector, Receptacle Cover
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:11
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab
Cover Material:Aluminum
Shell Style:Protective Cover for Receptacle
Cover Style:With Chain
Chain Length:3 in
SKU:PCMMS27502B11C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: