BS-M5-2

Self-Clinching Blind Fasteners - Types B, BS - Metric

PEM® brand self-clinching blind fasteners provide permanently mounted blind threads in metal sheets as thin as 1 mm. Provides barrier to protect threads against foreign matter. Protects internal components from intrusion of screws.PEM blind fasteners employ the proven PEM self-clinching design and are easily installed in properly sized holes. Shanks of PEM fasteners act as their own pilots. PEM blind fasteners can be installed with any standard press applying squeezing forces between parallel surfaces.PEM self-clinching blind fasteners are available in thread sizes from M3 through M6 in carbon or stainless steel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: BS-M5-2
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMBS-M5-2
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Min. Sheet Thickness: 1.4 mm
Shank Code: 2
Thread Code: M5
A (Shank) Max.: 1.38 mm
B Max.: 6.02 mm
C Max.: 6.33 mm
E ± 0.25: 8.75 mm
F Min.: 7.10 mm
Hole Size in Sheet + 0.08: 6.35 mm
L Max.: 9.8 mm
Min. Dist. Hole C/L to Edge: 7.1 mm
T ± 0.25: 11.2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: