CFHA-M3-6

Concealed-Head Studs - Types CHA,CFHA,CHC,CFHC - Metric

These studs ensure permanent mounting in metal sheets as thin as 1.60mm.The fastener head is locked securely in a blind, milled hole and is able to handle substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth.Sheet preparation only requires a milled blind hole to the recommended minimum depth. Center-cutting end mills for hole preparation are available from PennEngineering. Installation of the concealed-head studs and standoffs is simple using a hollow anvil and solid punch. Place the head of the fastener in the hole and insert using any standard press. Displaced sheet metal flows smoothly around the head into the undercut.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: CFHA-M3-6
Thread Size: M3 x 0.5
Material: Aluminum
Animation: View Animation
SKU: PEMCFHA-M3-6
For Use in Sheet Hardness: HRB 50 / HB 82 or Less
Length Code: 6
Material Code: A
Max. Hole in Attached Parts: 3.60 mm
Min. Depth of Blind Hole: 1.91 mm
Min. Sheet Thickness: 2.40 mm
Thread Code: M3
A Max.: 1.80 mm
Blind Mounting Hole Diameter + 0.08: 4.37 mm
C Max.: 4.35 mm
E ± 0.25: 5.21 mm
L - Length ± 0.4: 6 mm
Min. Dist. Hole C/L to Edge: 4 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: