PF32-M3-30BN

Captive Panel Screw-Low Profile Knob, Spring-loaded PF30, PF31, PF32 - Metric

Low-profile design satisfies many functional and cosmetic requirements.Convenient, large, slotted head for tool or finger operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF32-M3-30BN
Thread Size: M3 x 0.5
Animation: View Animation
SKU: PEMPF32-M3-30BN
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Bright nickel over copper flash per ASTM B689
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 60 or Less (Hardness Rockwell “B” Scale)
HB 107 or Less (Hardness Brinell)
Material Retainer: Carbon Steel
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.50 mm
Optional Finish: Screw – Black Nitride
Retainer – Black Nitride
Screw Length Code: 30
Thread Code: M3
Type: PF32
A (Shank) Max.: 1.48 mm
C Max.: 5.48 mm
E ± 0.25: 10.31 mm
G ± 0.4: 7.62 mm
H ± 0.13: 5.13 mm
Hole Size in Sheet + 0.08: 5.5 mm
Min. Dist. Hole C/L to Edge: 6.60 mm
T1 Max.: 8.26 mm
T2 Nom.: 15.11 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: