CLS-M3-1

Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric

Type S, SS, CLS, and CLSS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance. Type SP, PEM 300® nuts provide strong load-bearing threads in stainless steel sheets as thin as .030”. Types S / SS are recommended for use in steel or aluminum sheets HRB (Rockwell "B" scale) 80 or less and HB (Hardness Brinell) 150 or less. Type SP is recommended for use in stainless steel sheets HRB (Rockwell "B" scale) 90 or less and HB (Hardness Brinell) 185 or less.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: CLS-M3-1
Thread Size: M3 x 0.5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 106001062
SKU: PEMCLS-M3-1
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Rec. Min. Sheet Thickness: 1 mm
Shank Code: 1
Thread Code: M3
A (Shank) Max.: 0.97 mm
C Max.: 4.2 mm
E ± 0.25: 6.35 mm
Hole Size in Sheet + 0.08: 4.22 mm
Min. Dist. Hole C/L to Edge: 4.8 mm
T ± 0.25: 1.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: