DSOS-440-275

Threaded Standoffs for Close-To-Edge Applications - Types DSO, DSOS - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types DSO and DSOS standoffs are available for close-to-edge applications.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.Available in other lengths on special order.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: DSOS-440-275
Animation: View Animation
Part Aliases: 106900331;106900708;90-11262-01
SKU: PEMDSOS-440-275
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 275
Material Code: S
Sheet Thickness: .037 to .250
Thread Code: 440
C Max.: .165 in
H Nom.: .194 in
Hole Size in Sheet + .003 - .000: .166 in
L + .002 -.005: .275 in
Min. Dist. Hole C/L to Edge: .126 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: