PS10-632-40

PS10 Flush-Mounted Screw - Unified

Enhance the durability and functionality of your equipment with our PS10 Flush-Mounted Screw. Crafted from high-quality 300 Series Stainless Steel and featuring a Unified 6-32 thread size, this essential component ensures secure fastening in a variety of applications. With a Passivated finish coating and full RoHS compliance, you can trust in its corrosion resistance and environmental responsibility. Elevate your assembly process with this reliable and versatile screw, designed for long-lasting performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PS10-632-40
Thread Size: 6-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Part Aliases: 106900363;90-10470-02
SKU: PEMPS10-632-40
Screw Length Code: 40
Thread Code: 632
Type: PS10
E Nom.: .210 in
H + .002 -.006: .075 in
L ± .010: .330 in
T Nom.: .130 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: