DSOS-M3-6.35

Threaded Standoffs for Close-To-Edge Applications - Types DSO, DSOS - Metric

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types DSO and DSOS standoffs are available for close-to-edge applications.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.Available in other lengths on special order.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: DSOS-M3-6.35
Animation: View Animation
SKU: PEMDSOS-M3-6.35
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 6.35
Material Code: S
Sheet Thickness: 0.94 to 6.35
Thread Code: M3
C Max.: 4.2 mm
H Nom.: 4.92 mm
Hole Size in Sheet + 0.08: 4.22 mm
L + 0.05 -0.13: 6.35 mm
Min. Dist. Hole C/L to Edge: 3.20 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: