FE-0420-MD

Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified

PEM® brand miniature fasteners fit into a minimal space and provide strong, reusable threads.Types FE, FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Type UL self-locking nuts meet locking torque requirements specified herein. Some sizes of FE, FEO, and UL can be ordered to NASM45938/7 specifications. Types FEX, FEOX and U have free-running class 2B/6H threads.PEM miniature fasteners provide immediate visual indication when proper installation has been accomplished.A strong, knurled collar, which is completely embedded in the sheet, guarantees against rotation of the fastener in the sheet. The torque-out resistance of the knurl greatly exceeds the torque that can be exerted by the selflocking feature.When this collar is embedded in the sheet, the undercut cavity beneath the collar is filled with displaced sheet material thereby developing pushout resistance.A dry-film lubricant applied to these fasteners provides the smooth, non-galling prevailing torque performance
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: FE-0420-MD
Thread Size: 1/4-20
Material: 300 Series Stainless Steel
Thread Type: Self-Locking
SKU: PEMFE-0420-MD
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Max. Hole in Attached Parts: .270 in
Sheet Thickness: .059 to .070 in
Thread Code: 0420
A (Shank) Max.: .060 in
C + .000 - .005: .343 in
D Max.: .318 in
E ± .005: .384 in
Hole Size in Sheet + .003 - .000: .344 in
Min. Dist. Hole C/L to Edge: .28 in
T + .015 -.000: .120 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: