FEX-M6

Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Metric

PEM® brand miniature fasteners fit into a minimal space and provide strong, reusable threads. Types FE, FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Ty
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: FEX-M6
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Thread Type: Non-Locking
SKU: PEMFEX-M6
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Max. Hole in Attached Parts: 6.50 mm
Sheet Thickness: 1.50 to 1.78 mm
Thread Code: M6
A (Shank) Max.: 1.53 mm
C - 0.13: 8.72 mm
D Max.: 7.72 mm
E ± 0.13: 9.74 mm
Hole Size in Sheet + 0.08: 8.74 mm
Min. Dist. Hole C/L to Edge: 7.1 mm
T + 0.4: 3.30 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: