FHS-M4-18
PIN, FLUSH, STAINLESS M4THREAD
Tariff Info: HTS: 73181550
Install PEM® self-clinching studs effortlessly with our FH/FHS/FHA types designed for flush-head assembly in various sheet materials. Crafted from durable 300 Series Stainless Steel with a passivated finish, these studs offer high torque-out and pushout resistances. Simply place them in properly sized holes in the sheet and squeeze into place for a secure and flush fit. Available in M4 x 0.7 thread size, they are ideal for applications requiring reliability and ease of installation. View our animation for a visual guide on the installation process. Rest assured, these studs meet RoHS compliance standards for environmental responsibility. Elevate your assembly process with PEM® self-clinching studs.
Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 135 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | FHS-M4-18 |
SKU: | PEMFHS-M4-18 |
For Use in Sheet Hardness: | HRB 70 / HB 125 or Less |
Length Code: | 18 |
Material Code: | S |
Max. Hole in Attached Parts: | 4.60 mm |
Min. Sheet Thickness: | 1 mm |
Thread Code: | M4 |
H ± 0.4: | 5.90 mm |
Hole Size in Sheet + 0.08: | 4 mm |
L - Length ± 0.4: | 18 mm |
Min. Dist. Hole C/L to Edge: | 7.2 mm |
S Max.: | 2.4 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |