FHS-M8-12

PIN, FLUSH, STAINLESS M8THREAD

Tariff Info: HTS: 73181550

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.30990 E $3,099.00
30,000: $0.28245 E $8,473.50
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: FHS-M8-12
SKU: PEMFHS-M8-12
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 12
Material Code: S
Max. Hole in Attached Parts: 8.60 mm
Min. Sheet Thickness: 2.40 mm
Thread Code: M8
H ± 0.4: 9.6 mm
Hole Size in Sheet + 0.08: 8 mm
L - Length ± 0.4: 12 mm
Min. Dist. Hole C/L to Edge: 9.60 mm
S Max.: 3.70 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: