HFH-M10-15ZI

STUD, HEAVY HEAD, STEEL M10THREAD

Tariff Info: HTS: 73181550

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.31245 E $3,124.50
30,000: $0.28470 E $8,541.00
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: HFH-M10-15ZI
SKU: PEMHFH-M10-15ZI
For Use in Sheet Hardness: HRB 85 / HB 165 or Less
Length Code: 15
Max. Hole in Attached Parts: 11.50 mm
Min. Sheet Thickness: 2.3 mm
Thread Code: M10
Thread Strength: 900 MPa
H ± 0.25: 15.70 mm
Hole Size in Sheet + 0.13: 10.00 mm
L - Length ± 0.4: 15 mm
Min. Dist. Hole C/L to Edge: 13.70 mm
S Max.: 4.10 mm
T Max.: 2.29 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: