Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 135 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1500/1500 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | HFH-M8-20ZI |
SKU: | PEMHFH-M8-20ZI |
For Use in Sheet Hardness: | HRB 85 / HB 165 or Less |
Length Code: | 20 |
Max. Hole in Attached Parts: | 9.50 mm |
Min. Sheet Thickness: | 2.00 mm |
Thread Code: | M8 |
Thread Strength: | 900 MPa |
H ± 0.25: | 12.50 mm |
Hole Size in Sheet + 0.13: | 8 mm |
L - Length ± 0.4: | 20 mm |
Min. Dist. Hole C/L to Edge: | 12.70 mm |
S Max.: | 3.50 mm |
T Max.: | 1.78 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |