HFHB-0420-16X

STUD, HEAVY HEAD, PHOS. BRONZE 1/4-20THREAD; NO PLATE

Tariff Info: HTS: 74153900

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 60 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.31420 E $3,142.00
30,000: $0.28655 E $8,596.50
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: HFHB-0420-16X
SKU: PEMHFHB-0420-16X
For Use in Sheet Hardness: HRB 55 / HB 83 or Less
Length Code: 16
Material Code: B
Max. Hole in Attached Parts: .312 in
Min. Sheet Thickness: .060 in
Thread Code: 0420
Thread Strength: 60 ksi
H ± .01: .380 in
Hole Size in Sheet + .005 - .000: .250 in
L - Length ± .015: 1.00 in
Min. Dist. Hole C/L to Edge: .460 in
S Max.: .125 in
T Max.: .050 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: