HFHB-0616-16X

High-Strength Studs - Type HFH/HFHS/HFHB - Unified

PEM® self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows s
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: HFHB-0616-16X
Thread Size: 3/8-16
Material: Phosphor Bronze
Animation: View Animation
SKU: PEMHFHB-0616-16X
For Use in Sheet Hardness: HRB 55 / HB 83 or Less
Length Code: 16
Material Code: B
Max. Hole in Attached Parts: .437 in
Min. Sheet Thickness: .090 in
Thread Code: 0616
Thread Strength: 60 ksi
H ± .01: .580 in
Hole Size in Sheet + .005 - .000: .375 in
L - Length ± .015: 1.00 in
Min. Dist. Hole C/L to Edge: .530 in
S Max.: .155 in
T Max.: .085 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: