KF2-440-ET

Broaching Nuts - Types KF2, KFS2 - Unified

Type KF2 and KFS2 - Broaching nuts, internally threaded for mounting on PC boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: KF2-440-ET
Thread Size: 4-40
Material: Carbon Steel
Finish/Coating: Electro-Plated Tin
Animation: View Animation
SKU: PEMKF2-440-ET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: