KFSE-116-12

Broaching Standoffs - Types KFE, KFSE - Unified

Enhance your assembly process with our high-quality Broaching Standoffs, available in Types KFE and KFSE for Unified applications. Crafted from durable 300 Series Stainless Steel and meticulously passivated for optimal performance, these standoffs ensure reliable and secure fastening in a variety of industrial settings. Designed for efficiency and precision, they streamline installation procedures while maintaining compliance with RoHS regulations. Explore our animation to see them in action and elevate your project with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-116-12
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 90-09115-03
SKU: PEMKFSE-116-12
Long Description: Type KFE and KFSE - Broaching standoffs, threaded or unthreaded for stacking or spacing.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Length Code: 12
Min. Sheet Thickness: .060 in
Thru-Hole Code: 116
A (Shank) Max.: .060 in
C ± .003: .184 in
E ± .005: .219 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length ± .005: .375 in
Min. Dist. Hole C/L to Edge: .17 in
Thru Hole + .004 -.003: .116 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: