KFSE-116-16

Broaching Standoffs - Types KFE, KFSE - Unified

Elevate your assembly process with our Broaching Standoffs, featuring Types KFE and KFSE for secure fastening in Unified applications. Crafted from high-quality 300 Series Stainless Steel and meticulously passivated for enhanced durability, these standoffs ensure reliable performance in a variety of environments. Compliant with RoHS regulations, they are not only functional but also environmentally conscious. Explore the seamless installation process by viewing our informative animation. Upgrade your operations with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-116-16
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 90-09115-04
SKU: PEMKFSE-116-16
Long Description: Type KFE and KFSE - Broaching standoffs, threaded or unthreaded for stacking or spacing.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Length Code: 16
Min. Sheet Thickness: .060 in
Thru-Hole Code: 116
A (Shank) Max.: .060 in
C ± .003: .184 in
E ± .005: .219 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length ± .005: .500 in
Min. Dist. Hole C/L to Edge: .17 in
Thru Hole + .004 -.003: .116 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: