KFSE-116-4

Broaching Standoffs - Types KFE, KFSE - Unified

Enhance your assembly process with our Broaching Standoffs, featuring Types KFE and KFSE for reliable component mounting. Crafted from high-quality 300 Series Stainless Steel and meticulously passivated for optimal durability, these standoffs ensure secure and lasting fastenings. Compliant with RoHS regulations, they are an eco-friendly choice for your projects. Explore our animation for a closer look at their design and functionality. Elevate your assembly operations with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-116-4
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 90-09115-01
SKU: PEMKFSE-116-4
Long Description: Type KFE and KFSE - Broaching standoffs, threaded or unthreaded for stacking or spacing.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Length Code: 4
Min. Sheet Thickness: .060 in
Thru-Hole Code: 116
A (Shank) Max.: .060 in
C ± .003: .184 in
E ± .005: .219 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length ± .005: .125 in
Min. Dist. Hole C/L to Edge: .17 in
Thru Hole + .004 -.003: .116 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: