KFSE-116-8

Broaching Standoffs - Types KFE, KFSE - Unified

Enhance your assembly process with our Broaching Standoffs, available in Types KFE and KFSE for Unified specifications. Crafted from durable 300 Series Stainless Steel with a passivated finish, these standoffs ensure reliable performance and corrosion resistance. Designed for easy installation, they provide sturdy support in various applications. Compliant with RoHS standards, they are a sustainable choice for your projects. Watch our animation for a closer look at their features and see how they can streamline your workflow. Elevate your assembly game with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-116-8
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 90-09115-02
SKU: PEMKFSE-116-8
Long Description: Type KFE and KFSE - Broaching standoffs, threaded or unthreaded for stacking or spacing.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Length Code: 8
Min. Sheet Thickness: .060 in
Thru-Hole Code: 116
A (Shank) Max.: .060 in
C ± .003: .184 in
E ± .005: .219 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length ± .005: .250 in
Min. Dist. Hole C/L to Edge: .17 in
Thru Hole + .004 -.003: .116 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: